Part Details for 7010684314 by 3M Interconnect
Results Overview of 7010684314 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7010684314 Information
7010684314 by 3M Interconnect is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 7010684314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010684314
|
Avnet Americas | Cable Assembly 10m 10POS Micro USB Type B to 9POS USB Type A Plug to Plug - Bulk (Alt: 7010684314) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 25 |
|
$80.0572 / $85.1287 | Buy Now |
DISTI #
MMM7010684314
|
Heilind Electronics | 3M USB3 VISION INDUSTRIAL CAME | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1U30E-MB2-SA1-A00
|
TTI | USB Cables / IEEE 1394 Cables CAMERA CABLE ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$88.4400 / $119.6700 | Buy Now |