Part Details for 7010365989 by 3M
Results Overview of 7010365989 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7010365989 Information
7010365989 by 3M is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 7010365989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4900 / $82.8500 | Buy Now |
DISTI #
10295106
|
TestEquity LLC | 3M 7010365989 Scotch-Brite EX2 Deburring Wheel, 6 in x 1/2 in x 1 in 8S FIN, SPR 013236A | 0 |
|
$85.6200 | Buy Now |