-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700SP7B21M1QE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1622
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700SP7B21M1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $5.0700 | Buy Now |
DISTI #
700SP7B21M1QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7111 | Buy Now |
DISTI #
612-700SP7B21M1QE
|
Mouser Electronics | Pushbutton Switches 3A @ 125 VAC/28 VDC On-(On) SPDT Solder RoHS: Compliant | 0 |
|
$3.8400 / $5.4100 | Order Now |
DISTI #
74827822
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, Solder, 700 Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
700SP7B21M1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700SP7B21M1QE
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.218 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 10.4394 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.29 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 700SP7B21M1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700SP7B21M1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800SP8B10M2QE | E-Switch Inc | $5.2050 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 700SP7B21M1QE vs 800SP8B10M2QE |
700ASP7B10M2QE | E-Switch Inc | $5.2300 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 700SP7B21M1QE vs 700ASP7B10M2QE |
700SP7B11M6QEH | E-Switch Inc | $7.1250 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 700SP7B21M1QE vs 700SP7B11M6QEH |
6A11-F4V9GEC41 | Avnet Integrated | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | 700SP7B21M1QE vs 6A11-F4V9GEC41 |
700SP7B21VS2QEC2BLK | E-Switch Inc | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 700SP7B21M1QE vs 700SP7B21VS2QEC2BLK |
6A11-F4V9GEC47 | Avnet Integrated | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | 700SP7B21M1QE vs 6A11-F4V9GEC47 |
800SP8M1QEOP1BLKBLK | E-Switch Inc | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | 700SP7B21M1QE vs 800SP8M1QEOP1BLKBLK |
TP12MS9AVGE22 | C&K | Check for Price | PUSHBUTTON SWITCH | 700SP7B21M1QE vs TP12MS9AVGE22 |
TP12MS9AVQE12 | C&K | Check for Price | PUSHBUTTON SWITCH | 700SP7B21M1QE vs TP12MS9AVQE12 |
6A11-F4V9GEC34 | Avnet Integrated | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | 700SP7B21M1QE vs 6A11-F4V9GEC34 |