Part Details for 700B560FP500XC100 by Kyocera AVX Components
Results Overview of 700B560FP500XC100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700B560FP500XC100 Information
700B560FP500XC100 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 700B560FP500XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700B560FP500XC100
|
Avnet Americas | MLC A/B/R - Waffle Pack (Alt: 700B560FP500XC100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.6081 / $9.2001 | Buy Now |
DISTI #
581-700B560FP500100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 56pF Tol 1% Las Mkg RoHS: Compliant | 0 |
|
$10.2200 | Order Now |
DISTI #
700B560FP500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$3.0800 / $7.8900 | Buy Now |
Part Details for 700B560FP500XC100
700B560FP500XC100 CAD Models
700B560FP500XC100 Part Data Attributes
|
700B560FP500XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B560FP500XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B560FP500XC100
This table gives cross-reference parts and alternative options found for 700B560FP500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B560FP500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
700B560FCA500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | 700B560FP500XC100 vs 700B560FCA500XT |
700B560FW500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | 700B560FP500XC100 vs 700B560FW500XT |
700B560FT500XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | 700B560FP500XC100 vs 700B560FT500XT |
700B560FT500XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | 700B560FP500XC100 vs 700B560FT500XT1K |
700B560FP500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | 700B560FP500XC100 vs 700B560FP500XT |