Part Details for 700SP7B20M6REC1BLK by E-Switch Inc
Results Overview of 700SP7B20M6REC1BLK by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700SP7B20M6REC1BLK Information
700SP7B20M6REC1BLK by E-Switch Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 700SP7B20M6REC1BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1609
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),pc Tail Terminal, pcb Hole Count:5 Rohs Compliant: Yes |E-Switch 700SP7B20M6REC1BLK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $6.0800 | Buy Now |
DISTI #
700SP7B20M6REC1BLK-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3947 | Buy Now |
DISTI #
612-700SP7B20M6RC1BL
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, 0.4VA 20VAC/VDC, SPDT On-(On), Through Hole, Right Angle PC Pin RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
DISTI #
74827807
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, 700 Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 | RFQ |