Part Details for 7000AT18A1600002E by Johanson Technology Inc
Results Overview of 7000AT18A1600002E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000AT18A1600002E Information
7000AT18A1600002E by Johanson Technology Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 7000AT18A1600002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM5504
|
Newark | 6.2-8.24Ghz Uwb Ant Aec Tr Rohs Compliant: Yes |Johanson Technology 7000AT18A1600002E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3040 | Buy Now |
DISTI #
712-7000AT18A1600002ECT-ND
|
DigiKey | RF ANT 7GHZ CER PATCH SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13340 In Stock |
|
$0.2009 / $0.5200 | Buy Now |
Part Details for 7000AT18A1600002E
7000AT18A1600002E CAD Models
7000AT18A1600002E Part Data Attributes
|
7000AT18A1600002E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7000AT18A1600002E
Johanson Technology Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
7000AT18A1600002E Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 7000AT18A1600002E can be found in the Johanson Technology Inc. application note AN-1001, which provides detailed guidelines for PCB layout and assembly.
-
To prevent moisture-related issues, it is recommended to store the 7000AT18A1600002E in a dry environment (less than 20% RH) and bake the components at 125°C for 24 hours before assembly. Additionally, follow the recommended soldering profile to minimize moisture absorption during the assembly process.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the component's performance may degrade above 100°C. For optimal performance, it's recommended to operate the 7000AT18A1600002E within the 25°C to 85°C range.
-
The 7000AT18A1600002E is designed to withstand moderate vibration levels. However, for high-vibration applications, it's recommended to perform additional testing and analysis to ensure the component's reliability and performance. Consult with Johanson Technology Inc. or a qualified engineer for guidance.
-
To prevent damage to the component, it's recommended to use a gentle cleaning process with a soft-bristled brush and a mild solvent such as isopropyl alcohol. Avoid using harsh chemicals, ultrasonic cleaning, or high-pressure washing, as these can damage the component's internal structure.