Part Details for 7000-12421-6340060 by Murrelektronik GmbH
Results Overview of 7000-12421-6340060 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000-12421-6340060 Information
7000-12421-6340060 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7000-12421-6340060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12421-6340060-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.9700 | Buy Now |
DISTI #
867-7000124216340060
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 90 with cable LED, PUR 4x0.34 bk UL/CSA+drag chain 0,6m | 0 |
|
$29.2000 | Order Now |
Part Details for 7000-12421-6340060
7000-12421-6340060 CAD Models
7000-12421-6340060 Part Data Attributes
|
7000-12421-6340060
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12421-6340060
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:24VDC | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |