Part Details for 7-5209250-1 by TE Connectivity
Results Overview of 7-5209250-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-5209250-1 Information
7-5209250-1 by TE Connectivity is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for 7-5209250-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-5209250-1
|
Avnet Americas | - Bulk (Alt: 7-5209250-1) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 7-5209250-1
7-5209250-1 CAD Models
7-5209250-1 Part Data Attributes
|
7-5209250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5209250-1
TE Connectivity
Fixed Attenuator, 1260nm Min, 1360nm Max, ST Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1430 TO 1625 NM WAVELENGTH | |
Communication Standard | TELCORDIA-GR-910 | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |