-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-215460-4) MICRO-MATCH FSID P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-215460-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J6042
|
Newark | Board-Board Connector, Receptacle, 4 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 7-215460-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2478 |
|
$0.5600 / $1.0800 | Buy Now |
DISTI #
51X2220
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Receptacle, 4, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 7-215460-4 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 | Buy Now |
DISTI #
A99455CT-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$0.5438 / $1.0600 | Buy Now |
DISTI #
7-215460-4
|
Avnet Americas | Conn FFC Connector F 4 POS 2.54mm Solder RA Thru-Hole Box - Boxed Product (Development Kits) (Alt: 7-215460-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 29 Weeks, 3 Days Container: Box | 0 |
|
$0.4794 / $0.4894 | Buy Now |
DISTI #
571-7-215460-4
|
Mouser Electronics | Headers & Wire Housings FOB 4 POS SIDE ENTRY R/A RoHS: Compliant | 2641 |
|
$0.5020 / $1.0400 | Buy Now |
|
TE Connectivity | MICRO-MATCH FSID P Connector System: Cable-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With Cable-to-Board 4 2.54 mm .1" | Ribbon Cable Connector | Part Number: 7-215460-4 | Internal Number: 7-215460-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 663 |
|
$1.0900 / $1.3300 | Buy Now |
DISTI #
AMP7-215460-4
|
Heilind Electronics | MICRO-MATCH FSID P | Americas - 0 in Stock |
|
$0.4951 / $0.6005 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FSID P RoHS: Compliant |
2576 In Stock |
|
$0.4994 / $1.0950 | Buy Now |
DISTI #
88789815
|
Verical | Conn Board to Board F 4 POS 1.27mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2500 |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
51515391
|
Verical | Conn Board to Board F 4 POS 1.27mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 75 |
|
$0.8368 / $1.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-215460-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-215460-4
TE Connectivity
(7-215460-4) MICRO-MATCH FSID P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SIDE ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a screw or clip, to ensure secure connections.
The maximum operating temperature is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the connector meets the UL94-V0 flammability standards, making it suitable for use in applications that require this level of flammability resistance.