-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-1879061-4 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16425047
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1907 Container: Cut Strips | Americas - 2858 |
|
$0.0448 / $0.0493 | Buy Now |
DISTI #
AMP7-1879061-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0931 / $0.1013 | Buy Now | |
|
Onlinecomponents.com | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0764 / $0.0954 | Buy Now |
DISTI #
85022622
|
Verical | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 493 Package Multiple: 1 | Americas - 5000 |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
68498975
|
Verical | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1907 | Americas - 2858 |
|
$0.0448 / $0.0471 | Buy Now |
DISTI #
87355742
|
Verical | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 310 Package Multiple: 10 | Americas - 1310 |
|
$0.2296 | Buy Now |
DISTI #
CPF0402B10KE
|
TME | Resistor: thin film, SMD, 0402, 10kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 1320 |
|
$0.0980 / $0.2440 | Buy Now |
DISTI #
AMP7-1879061-4
|
Interstate Connecting Components | 0 |
|
$0.0931 / $0.1013 | Buy Now | |
DISTI #
7-1879061-4
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 01 63 mW 0402 1005 Metric Thin Film High Precision High Stability (Alt: 7-1879061-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0764 / $0.0954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1879061-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1879061-4
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 7-1879061-4 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
The operating temperature range for the 7-1879061-4 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector operates within this temperature range to maintain its performance and reliability.
The 7-1879061-4 connector has a IP67 rating, which means it is protected against dust and temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's not recommended for use in environments with exposure to harsh chemicals or prolonged immersion in water.
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 7-1879061-4 connector. However, it's essential to ensure that the wire size and insulation meet the connector's specifications and that the connection is reliable and secure.