Part Details for 7-1462039-8 by TE Connectivity
Results Overview of 7-1462039-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-1462039-8 Information
7-1462039-8 by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 7-1462039-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1462039-8-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 2000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1616 | Buy Now |
DISTI #
7-1462039-8
|
Avnet Americas | - Rail/Tube (Alt: 7-1462039-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 35 Weeks, 5 Days Container: Tube | 0 |
|
$2.1316 / $2.6234 | Buy Now |
DISTI #
655-7-1462039-8
|
Mouser Electronics | Low Signal Relays - PCB IM RLY 100 MW 4.5 V RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
72129347
|
RS | Relay, IM42PNS=IM 100 MW 4.5 V Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.1900 | RFQ |
DISTI #
AMP7-1462039-8
|
Heilind Electronics | IM42PNS=IM RELAY 100 MW 4.5 V | Americas - 0 in Stock |
|
$2.8333 / $2.9886 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT RoHS: Compliant | 0 |
|
$2.5100 / $6.8700 | Buy Now |
DISTI #
AMP7-1462039-8
|
Interstate Connecting Components | IM42PNS=IM RELAY 100 MW 4.5 V | 0 |
|
$2.8333 / $2.9886 | Buy Now |
DISTI #
7-1462039-8
|
Avnet Abacus | (Alt: 7-1462039-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT RoHS: Compliant | 0 |
|
$2.5100 / $6.8700 | Buy Now |
Part Details for 7-1462039-8
7-1462039-8 CAD Models
7-1462039-8 Part Data Attributes
|
7-1462039-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1462039-8
TE Connectivity
Electromechanical Relay, DPDT, 100mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 100 mW | |
Coil Resistance | 203 Ω | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Palladium Ruthenium | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Physical Dimension | 10mm x 5.7mm x 5.8mm | |
Reference Standard | UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Sealing | HERMETICAL | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
7-1462039-8 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 7-1462039-8 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 1.5-2.5 Nm (13.3-22.1 in-lbs) for the jack screws.
-
Yes, the 7-1462039-8 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 7-1462039-8 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and meeting IP67 ingress protection standards.
-
The 7-1462039-8 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 7-1462039-8 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.