Part Details for 7-1415537-2 by TE Connectivity
Results Overview of 7-1415537-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-1415537-2 Information
7-1415537-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 7-1415537-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5907
|
Newark | Safety Relays Sr6B6K05 |Amp Te Connectivity 7-1415537-2 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$24.1300 | Buy Now |
DISTI #
2266-7-1415537-2-ND
|
DigiKey | SR6B6K05 Min Qty: 3 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$23.0200 / $24.8500 | Buy Now |
DISTI #
7-1415537-2-ND
|
DigiKey | SR6B6K05 Min Qty: 3 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.6689 | Buy Now |
DISTI #
7-1415537-2
|
Avnet Americas | SCR7-1415537-2 - Bulk (Alt: 7-1415537-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3632 / $21.1558 | Buy Now |
DISTI #
571-7-1415537-2
|
Mouser Electronics | Safety Relays SR6B6K05 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | SR6B6K05 RoHS: Compliant | 0 |
|
$20.1700 / $54.9500 | Buy Now |
DISTI #
52101031
|
Verical | Power Relay RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 500 |
|
$21.5800 / $23.3100 | Buy Now |
DISTI #
000000000005360372
|
Sager | Safety Relays SR6B6K05 | 0 |
|
Buy Now | |
DISTI #
7-1415537-2
|
Avnet Abacus | SCR714155372 (Alt: 7-1415537-2) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-1415537-2
|
Avnet Abacus | SCR714155372 (Alt: 7-1415537-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-1415537-2
7-1415537-2 CAD Models
7-1415537-2 Part Data Attributes
|
7-1415537-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1415537-2
TE Connectivity
(7-1415537-2) SR6B6K05
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.161 A | |
Coil Current(DC)-Max | 0.161 A | |
Coil Power | 800 mW | |
Coil Resistance | 31 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |