Part Details for 7-1393304-1 by TE Connectivity
Results Overview of 7-1393304-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7-1393304-1 Information
7-1393304-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 7-1393304-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555956
|
Farnell | AUTOMOTIVE RELAY V23134M1052C642 RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 156 |
|
$26.9715 / $28.7025 | Buy Now |
DISTI #
5831-7-1393304-1-ND
|
DigiKey | V23134M1052C642-EV-CBOX Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$12.4700 / $16.7200 | Buy Now |
DISTI #
A129001-ND
|
DigiKey | RELAY GEN PURPOSE SPST 25A 12V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9400 / $9.2400 | Buy Now |
DISTI #
7-1393304-1
|
Avnet Americas | - Bulk (Alt: 7-1393304-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$6.2016 / $6.3308 | Buy Now |
DISTI #
655-7-1393304-1
|
Mouser Electronics | Automotive Relays V23134M1052C642 RoHS: Compliant | 0 |
|
$7.1100 / $9.5400 | Order Now |
DISTI #
AMP7-1393304-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.7688 / $7.3410 | Buy Now | |
|
Onlinecomponents.com | V23134M1052C642-EV-CBOX RoHS: Compliant | 0 |
|
$6.6500 / $9.6900 | Buy Now |
DISTI #
87464481
|
Verical | Power Relay 12VDC 32A DPST-NO(25.9x29.9x40.9)mm Bracket RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2401 | Americas - 194 |
|
$13.1216 / $18.3380 | Buy Now |
DISTI #
AMP7-1393304-1
|
Interstate Connecting Components | 0 |
|
$6.7688 / $7.3410 | Buy Now | |
DISTI #
000000000003126261
|
Sager | Automotive Relays V23134M1052C642 Min Qty: 200 | 0 |
|
$6.4600 / $6.7300 | Buy Now |
Part Details for 7-1393304-1
7-1393304-1 CAD Models
7-1393304-1 Part Data Attributes
|
7-1393304-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393304-1
TE Connectivity
(7-1393304-1) V23134M1052C642-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.132 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@12VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Current(DC)-Max | 32 A | |
Contact (DC) Max Rating R Load | 50A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM U | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |