-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TPE220MAPB by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7020
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, B2, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPE220MAPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.8040 / $1.5400 | Buy Now |
DISTI #
83AC7021
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, B2, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPE220MAPB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
P124156CT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1894 In Stock |
|
$0.5906 / $1.6600 | Buy Now |
DISTI #
83AC7020
|
Avnet Americas | Tantalum Polymer Capacitor, 220 ?F, ? 20%, 6.3 V, B2, 0.025 ohm, 1411 [3528 Metric] - Product that comes on tape, but is not reeled (Alt: 83AC7020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.8420 | Buy Now |
DISTI #
6TPE220MAPB
|
Avnet Americas | Tantalum Polymer Capacitor, 220 ?F, ? 20%, 6.3 V, B2, 0.025 ohm, 1411 [3528 Metric] - Tape and Reel (Alt: 6TPE220MAPB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4914 / $0.5240 | Buy Now |
DISTI #
667-6TPE220MAPB
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD RoHS: Compliant | 0 |
|
$0.5880 / $1.6900 | Order Now |
DISTI #
V72:2272_22809518
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1004 |
|
$0.9398 / $0.9670 | Buy Now |
DISTI #
V79:2366_27193748
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 2204 | Americas - 385 |
|
$0.5407 / $0.6540 | Buy Now |
|
Future Electronics | TPE Series 1411 220 uF 6.3 V 25 mOhm ESR Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Reel | 4000Reel |
|
$0.7450 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 220uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm 105C T/R RoHS: Compliant |
2000 In Stock |
|
$0.5550 / $0.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE220MAPB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE220MAPB
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1600 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE220MAPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE220MAPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520B227M006ATE025 | KEMET Corporation | $0.2387 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE220MAPB vs T520B227M006ATE025 |
T520B227M006ATE070 | KEMET Corporation | $0.3817 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE220MAPB vs T520B227M006ATE070 |
T55B227M6R3C0035 | Vishay Intertechnologies | $0.4441 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | 6TPE220MAPB vs T55B227M6R3C0035 |
T55B227M6R3C0070 | Vishay Intertechnologies | $0.5178 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, | 6TPE220MAPB vs T55B227M6R3C0070 |
T55B227M6R3C0025 | Vishay Intertechnologies | $0.5523 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | 6TPE220MAPB vs T55B227M6R3C0025 |
T55B227M6R3C0200 | Vishay Intertechnologies | $0.6561 | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE220MAPB vs T55B227M6R3C0200 |
6TPE220MAZB | Panasonic Electronic Components | $0.7850 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 6TPE220MAPB vs 6TPE220MAZB |
T520B227M006ATE035 | KEMET Corporation | $1.9147 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE220MAPB vs T520B227M006ATE035 |
NTP227M6.3TRB(25)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE220MAPB vs NTP227M6.3TRB(25)F |
NTP227M6.3TRB(35)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE220MAPB vs NTP227M6.3TRB(35)F |
The recommended storage condition for 6TPE220MAPB is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -30°C to 30°C and humidity below 70%.
Yes, the 6TPE220MAPB is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments. However, it's recommended to follow proper mounting and installation procedures to ensure reliability.
To prevent ESD damage, handle the 6TPE220MAPB with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe packaging and storage materials.
The maximum operating temperature range for the 6TPE220MAPB is -40°C to 125°C. However, the component's performance and reliability may degrade if operated outside the recommended temperature range of -30°C to 85°C.
While the 6TPE220MAPB is designed to operate in a humid environment, it's recommended to follow proper humidity protection measures, such as conformal coating or potting, to ensure reliability and prevent moisture-related failures.