-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TCE330MIL by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5616
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 6TCE330MIL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
89Y2745
|
Newark | Cap, 330Μf, 6.3V, 20%, Capacitance:330Μf, Voltage Rating:6.3V, Product Range:Poscap Tce Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 6TCE330MIL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $2.4100 | Buy Now |
DISTI #
P123570CT-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2499 In Stock |
|
$0.9737 / $2.4700 | Buy Now |
DISTI #
6TCE330MIL
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, D3L, 18 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TCE330MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8256 / $0.8641 | Buy Now |
DISTI #
667-6TCE330MIL
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 330uF 18m POSCAP RoHS: Compliant | 2478 |
|
$0.9770 / $2.4500 | Buy Now |
|
Future Electronics | Cap, 330f, 6.3V, 20%, Capacitance330f, Voltage Rating6.3V, Product RangePosM06 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 2500Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 6.3VDC, 330uF, 18m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8600 / $1.8010 | Buy Now |
|
Quest Components | 1988 |
|
$1.0392 / $2.7712 | Buy Now | |
DISTI #
6TCE330MIL
|
Avnet Abacus | Tantalum Polymer Capacitor 330 uF 63 V 20 D3L 18 mohm 2917 734328 Metric - Tape and Reel (Alt: 6TCE330MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSCAP, TCE Series, 6.3VDC, 330uF, 18m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8600 / $1.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TCE330MIL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TCE330MIL
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TCE330MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TCE330MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T55D337M6R3C0012 | Vishay Intertechnologies | $1.0813 | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T55D337M6R3C0012 |
T540D337M006DT6510WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006DT6510WAFL |
T540D337M006BT67107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006BT67107640 |
T525D337M006ATE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 6TCE330MIL vs T525D337M006ATE0257280 |
T540D337M006AH6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 6TCE330MIL vs T540D337M006AH6710 |
T540D337M006DH6610WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006DH6610WAFL |
T540D337M006BT65107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006BT65107280 |
T540D337M006CT6620WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006CT6620WAFL |
T540D337M006CH66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006CH66107640 |
T540D337M006BT65207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TCE330MIL vs T540D337M006BT65207640 |