-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TAB47M by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2731
|
Newark | Cap, 47Μf, 6.3V, 20%, Capacitance:47Μf, Voltage Rating:6.3V, Product Range:Poscap Ta Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 6TAB47M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.4100 | Buy Now |
DISTI #
84X5640
|
Newark | Poscap Smd, Ta Series Rohs Compliant: Yes |Panasonic 6TAB47M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7380 | Buy Now |
DISTI #
PCE5094CT-ND
|
DigiKey | CAP TANT POLY 47UF 6.3V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.5760 / $1.6600 | Buy Now |
DISTI #
6TAB47M
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ? 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TAB47M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4787 / $0.5103 | Buy Now |
DISTI #
667-6TAB47M
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volt 47uF 70mohm POSCAP AEC-Q200 RoHS: Compliant | 357 |
|
$0.4130 / $1.3900 | Buy Now |
DISTI #
V72:2272_11307516
|
Arrow Electronics | Cap Tant Polymer 47uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2230 Container: Cut Strips | Americas - 3098 |
|
$1.1180 / $1.1377 | Buy Now |
DISTI #
V79:2366_29418041
|
Arrow Electronics | Cap Tant Polymer 47uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 1504 | Americas - 938 |
|
$0.4597 / $0.6471 | Buy Now |
|
Future Electronics | TA Series 47 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | TA Series 47 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 47uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R RoHS: Compliant | 0 |
|
$0.5200 / $0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TAB47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TAB47M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0296 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TAB47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TAB47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B476M006AKE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | 6TAB47M vs T543B476M006AKE0257280 |
T520B476M006ASE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 6TAB47M vs T520B476M006ASE040 |
T543B476M006AKW0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | 6TAB47M vs T543B476M006AKW0407280 |
T520B476M006ASE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 6TAB47M vs T520B476M006ASE070 |
T56B476M6R3CSB070 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 6TAB47M vs T56B476M6R3CSB070 |
T520B476M006ANE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TAB47M vs T520B476M006ANE0707280 |
T520B476M006APE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TAB47M vs T520B476M006APE0257280 |
T520B476M006AHE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 6TAB47M vs T520B476M006AHE025 |
T520B476M006AHE035C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | 6TAB47M vs T520B476M006AHE035C-7280 |
T520B476M006APE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TAB47M vs T520B476M006APE0707280 |
A thermal pad on the bottom of the component is recommended, with a minimum of 2 oz copper thickness and a thermal relief pattern to ensure good heat dissipation.
Use a soldering iron with a temperature range of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid excessive soldering time and temperature to prevent damage to the component.
The maximum allowed voltage derating is 80% of the rated voltage, but it's recommended to derate by 10-20% to ensure reliable operation and prevent overheating.
While the 6TAB47M is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or potting.
Store the 6TAB47M in a dry, cool place (<30°C, <60% RH) away from direct sunlight and moisture. Avoid exposing the component to mechanical stress or vibration during storage.