Part Details for 6R3R15X106MV4E by Johanson Dielectrics Inc
Results Overview of 6R3R15X106MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6R3R15X106MV4E Information
6R3R15X106MV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 6R3R15X106MV4E
6R3R15X106MV4E CAD Models
6R3R15X106MV4E Part Data Attributes
|
6R3R15X106MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6R3R15X106MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
6R3R15X106MV4E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 6R3R15X106MV4E is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 6R3R15X106MV4E is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum voltage derating for the 6R3R15X106MV4E is 80% of the rated voltage, which is 15V in this case.
-
Yes, the 6R3R15X106MV4E meets the requirements for automotive applications, including AEC-Q200 qualification.
-
The MSL of the 6R3R15X106MV4E is 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH.