Part Details for 6R3R15W106KV4E by Johanson Dielectrics Inc
Results Overview of 6R3R15W106KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6R3R15W106KV4E Information
6R3R15W106KV4E by Johanson Dielectrics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6R3R15W106KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62000 |
|
RFQ |
Part Details for 6R3R15W106KV4E
6R3R15W106KV4E CAD Models
6R3R15W106KV4E Part Data Attributes
|
6R3R15W106KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6R3R15W106KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |