Part Details for 6PS390MH11 by Chemi-Con
Results Overview of 6PS390MH11 by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6PS390MH11 Information
6PS390MH11 by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6PS390MH11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
Buy Now |
Part Details for 6PS390MH11
6PS390MH11 CAD Models
6PS390MH11 Part Data Attributes
|
6PS390MH11
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
6PS390MH11
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 0.4914 mA | |
Manufacturer Series | PS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4770 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for 6PS390MH11
This table gives cross-reference parts and alternative options found for 6PS390MH11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PS390MH11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP-6R3RE391M-R5CG | FUJITSU Limited | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | 6PS390MH11 vs FP-6R3RE391M-R5CG |
FP-6R3RE391M-SLJ | FUJITSU Limited | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | 6PS390MH11 vs FP-6R3RE391M-SLJ |
6FP390MG | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PS390MH11 vs 6FP390MG |
FP-6R3RE391M-R7PH | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6PS390MH11 vs FP-6R3RE391M-R7PH |
FP-6R3RE391M-R5P | FUJITSU Limited | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PS390MH11 vs FP-6R3RE391M-R5P |
FP-6R3RE391M-SLPH | FUJITSU Limited | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | 6PS390MH11 vs FP-6R3RE391M-SLPH |
FP-6R3RE391M-R5C | FUJITSU Semiconductor Limited | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PS390MH11 vs FP-6R3RE391M-R5C |
FP-6R3RE391M-S1CG | FUJITSU Limited | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | 6PS390MH11 vs FP-6R3RE391M-S1CG |
FP-6R3RE391M-S1JG | FUJITSU Limited | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | 6PS390MH11 vs FP-6R3RE391M-S1JG |
APS-6R3ESS391MHB5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6PS390MH11 vs APS-6R3ESS391MHB5S |