Part Details for 6PCV-06-006 by TE Connectivity
Results Overview of 6PCV-06-006 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6PCV-06-006 Information
6PCV-06-006 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 6PCV-06-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0731
|
Newark | Terminal Block, Barrier, 6 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:10A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 6PCV-06-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 704 |
|
$3.1200 / $3.6400 | Buy Now |
DISTI #
84AC3924
|
Newark | 6Pcv-06-006=6Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6PCV-06-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$4.2000 / $5.6500 | Buy Now |
DISTI #
A98485-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5003 In Stock |
|
$3.0827 / $7.0300 | Buy Now |
DISTI #
9-1437652-5
|
Avnet Americas | PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 6 Positions, 22 AWG, 12 AWG, 10 A - Bulk (Alt: 9-1437652-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 269 |
|
$2.4254 / $2.5554 | Buy Now |
DISTI #
95C0731
|
Avnet Americas | PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 6 Positions, 22 AWG, 12 AWG, 10 A - Bulk (Alt: 95C0731) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 704 Partner Stock |
|
$4.5300 / $5.5400 | Buy Now |
DISTI #
571-914376525
|
Mouser Electronics | Barrier Terminal Blocks 6P TRI-BARRIER .375" RoHS: Compliant | 893 |
|
$1.8200 / $5.2700 | Buy Now |
DISTI #
V99:2348_17642683
|
Arrow Electronics | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2228 | Americas - 354 |
|
$2.4250 / $3.6755 | Buy Now |
DISTI #
V36:1790_17642683
|
Arrow Electronics | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2230 | Americas - 282 |
|
Buy Now | |
|
TE Connectivity | 6PCV-06-006=6PCV ASSEMBLY Number of Positions: 6 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): 9.53 mm Barrier Strip | 6 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 6PCV-06-006 | Internal Number: 9-1437652-5 | 9.53 mm | TE Connectivity RoHS: Compliant Min Qty: 1 | 5006 |
|
$5.1600 / $6.2300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A RoHS: Compliant |
482 In Stock |
|
$0.8270 / $1.1450 | Buy Now |
Part Details for 6PCV-06-006
6PCV-06-006 CAD Models
6PCV-06-006 Part Data Attributes
|
6PCV-06-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-06-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
6PCV-06-006 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to use additional securing methods, such as cable ties or potting, to ensure the connector remains secure.
-
The maximum operating temperature for the 6PCV-06-006 connector is 125°C (257°F).
-
Yes, the 6PCV-06-006 connector meets UL standards for safety and performance.