Part Details for 6N139SM by Isocom Components
Results Overview of 6N139SM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139SM Information
6N139SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-6N139SM-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8-SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
47 In Stock |
|
$0.3528 / $1.0600 | Buy Now |
DISTI #
87059236
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 10000 |
|
$0.3450 | Buy Now |
DISTI #
6N139SM-ISO
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, CTR@If: 500-2000%@1.6mA Min Qty: 1 | 88 |
|
$0.3900 / $0.8000 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 0.3MBps RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
|
Utmel Electronic | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD | 0 |
|
RFQ | |
|
Vyrian | Optoelectronics | 1777 |
|
RFQ |
Part Details for 6N139SM
6N139SM CAD Models
6N139SM Part Data Attributes
|
6N139SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N139SM
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Data Rate-Nom | 0.3 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for 6N139SM
This table gives cross-reference parts and alternative options found for 6N139SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139STA-V | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SM vs 6N139STA-V |
6N139SDM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | 6N139SM vs 6N139SDM |
6N139-SM | Isocom Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.3 Mbps, SURFACE MOUNT PACKAGE-8 | 6N139SM vs 6N139-SM |
6N139SDVM | Fairchild Semiconductor Corporation | Check for Price | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16), 1000/TAPE REEL | 6N139SM vs 6N139SDVM |
6N139SM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | 6N139SM vs 6N139SM |
6N139SV | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | 6N139SM vs 6N139SV |
6N139S-TA | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SM vs 6N139S-TA |
6N139SM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N139SM is -40°C to 100°C, although it can withstand storage temperatures from -40°C to 125°C.
-
To ensure proper biasing, the input diode (anode-cathode) should be forward-biased with a current of 1-10 mA, and the output transistor (base-emitter) should be reverse-biased with a voltage of 5-10 V.
-
The 6N139SM has a maximum allowable isolation voltage of 5.3 kVrms between the input and output, making it suitable for applications requiring high isolation voltage.
-
To prevent ESD damage, handle the 6N139SM with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube when not in use.
-
While the 6N139SM is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1 MHz with proper PCB layout and design considerations.