Part Details for 6N139SDVM by onsemi
Results Overview of 6N139SDVM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139SDVM Information
6N139SDVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5705
|
Newark | 8-Pin Dip Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler/ Reel |Onsemi 6N139SDVM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.8220 | Buy Now |
DISTI #
2832-6N139SDVMTR-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
41990 In Stock |
|
$0.4700 | Buy Now |
DISTI #
6N139SDVMCT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6127 / $1.9400 | Buy Now |
DISTI #
6N139SDVM
|
Avnet Americas | - Tape and Reel (Alt: 6N139SDVM) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41990 Partner Stock |
|
$0.5549 / $0.5664 | Buy Now |
DISTI #
6N139SDVM
|
Avnet Americas | - Tape and Reel (Alt: 6N139SDVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5549 / $0.5664 | Buy Now |
DISTI #
512-6N139SDVM
|
Mouser Electronics | High Speed Optocouplers 8PW smt darlington output RoHS: Compliant | 189 |
|
$0.6120 / $1.9100 | Buy Now |
|
Onlinecomponents.com | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler RoHS: Compliant | 0 |
|
$0.5690 / $0.6460 | Buy Now |
DISTI #
6N139SDVM
|
Avnet Silica | (Alt: 6N139SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N139SDVM
|
EBV Elektronik | (Alt: 6N139SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 41990 |
|
RFQ |
Part Details for 6N139SDVM
6N139SDVM CAD Models
6N139SDVM Part Data Attributes
|
6N139SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N139SDVM
onsemi
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, PDIP-8 GW, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N139SDVM
This table gives cross-reference parts and alternative options found for 6N139SDVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139SDVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139STA-V | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SDVM vs 6N139STA-V |
6N139-SM | Isocom Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.3 Mbps, SURFACE MOUNT PACKAGE-8 | 6N139SDVM vs 6N139-SM |
6N139SDVM | Fairchild Semiconductor Corporation | Check for Price | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16), 1000/TAPE REEL | 6N139SDVM vs 6N139SDVM |
6N139SM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | 6N139SDVM vs 6N139SM |
6N139SV | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | 6N139SDVM vs 6N139SV |
6N139S-TA | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SDVM vs 6N139S-TA |
6N139SDVM Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the input and output circuits separate, use a ground plane, and minimize the loop area of the input and output traces to reduce EMI. Additionally, it's recommended to use a shielded cable or a twisted pair for the input signal.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the device, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or a thermally conductive pad to dissipate heat.
-
The maximum allowable voltage across the input pins (Anode-Cathode) is 5.5V. Exceeding this voltage can damage the device. It's recommended to use a voltage limiter or a resistor divider network to ensure the input voltage stays within the recommended range.
-
The 6N139SDVM is suitable for high-frequency applications up to 25 MHz. However, the device's performance may degrade at higher frequencies due to the internal capacitance and inductance. It's recommended to evaluate the device's performance in the specific application and consider using a faster optocoupler if necessary.
-
When the input is not switching, the output of the 6N139SDVM may float or oscillate. To handle this, it's recommended to use a pull-up or pull-down resistor on the output pin to ensure a stable logic level. Additionally, consider using a Schmitt trigger or a buffer circuit to clean up the output signal.