Part Details for 6N139SDM by Fairchild Semiconductor Corporation
Results Overview of 6N139SDM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139SDM Information
6N139SDM by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139SDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N139SDM
|
IBS Electronics | 6N139SDM by Fairchild is a single-channel Darlington optocoupler with 7V input, 5000 Vrms isolation, and housed in a DIP-8 package, ideal for high-voltage isolation applications. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.4745 / $0.5005 | Buy Now |
|
Vyrian | Optoelectronics | 7137 |
|
RFQ |
Part Details for 6N139SDM
6N139SDM CAD Models
6N139SDM Part Data Attributes
|
6N139SDM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139SDM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N139SDM
This table gives cross-reference parts and alternative options found for 6N139SDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139SDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139S | Lite-On Semiconductor Corporation | $0.2412 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SDM vs 6N139S |
6N139SM | Isocom Components | $0.3948 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, SURFACE MOUNT PACKAGE-8 | 6N139SDM vs 6N139SM |
6N139S-TA | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SDM vs 6N139S-TA |
6N139S-TA1 | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | 6N139SDM vs 6N139S-TA1 |
6N139SDM Frequently Asked Questions (FAQ)
-
The 6N139SDM can operate over a temperature range of -40°C to 100°C.
-
To ensure reliability, follow proper PCB layout and design guidelines, and ensure that the device is operated within its specified voltage and current ratings.
-
The recommended storage temperature for the 6N139SDM is -40°C to 100°C.
-
Yes, the 6N139SDM can be used in high-frequency applications up to 25 kHz, but the user should consider the device's bandwidth and rise/fall times when designing the circuit.
-
Handle the 6N139SDM with ESD-protective equipment and follow proper ESD handling procedures to prevent damage to the device.