Part Details for 6N139S1(TA) by Everlight Electronics Co Ltd
Results Overview of 6N139S1(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139S1(TA) Information
6N139S1(TA) by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139S1(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N139S1(TA)-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8-SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7288 | Buy Now |
Part Details for 6N139S1(TA)
6N139S1(TA) CAD Models
6N139S1(TA) Part Data Attributes
|
6N139S1(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N139S1(TA)
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT | |
Packing Method | TR | |
Response Time-Max | 0.00009 s | |
Response Time-Nom | 0.000016 ns | |
Shape | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for 6N139S1(TA)
This table gives cross-reference parts and alternative options found for 6N139S1(TA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139S1(TA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139-X009 | Vishay Intertechnologies | $0.9497 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 0.1MBps, ROHS COMPLIANT, SMD, 8 PIN | 6N139S1(TA) vs 6N139-X009 |
6N139-X019T | Vishay Semiconductors | Check for Price | OPTOCOUPL DC-IN 1CH DARL W/BASE DC-OUT 8PDIP SMD - Tape and Reel | 6N139S1(TA) vs 6N139-X019T |
6N139-X009 | Vishay Semiconductors | Check for Price | 6N138, 6N139 - High Speed Optocoupler, 100 kBd, Low Input Current, Photodiode Darlington Output | 6N139S1(TA) vs 6N139-X009 |
6N139-X009T | Vishay Semiconductors | Check for Price | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R | 6N139S1(TA) vs 6N139-X009T |