Part Details for 6N139 by Hewlett Packard Co
Results Overview of 6N139 by Hewlett Packard Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139 Information
6N139 by Hewlett Packard Co is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 228 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 208 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 199 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 192 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 90 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 41 |
|
$0.6327 / $1.0545 | Buy Now |
|
Quest Components | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 16 |
|
$1.0080 / $1.2600 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 836 |
|
RFQ |
Part Details for 6N139
6N139 CAD Models
6N139 Part Data Attributes
|
6N139
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
6N139
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | COMS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N139
This table gives cross-reference parts and alternative options found for 6N139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139-300E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139 vs 6N139-300E |
6N139-360E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139 vs 6N139-360E |
6N139-000E | Broadcom Limited | $0.6284 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | 6N139 vs 6N139-000E |
6N139-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | 6N139 vs 6N139-060E |
6N139-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139 vs 6N139-500E |
6N139 Frequently Asked Questions (FAQ)
-
The 6N139 can operate over a temperature range of -40°C to 100°C, but the performance may degrade at extreme temperatures.
-
To ensure reliable operation, make sure to follow proper PCB layout and design guidelines, use adequate creepage and clearance distances, and consider using a voltage limiter or surge protector to prevent overvoltage conditions.
-
The typical CTR of the 6N139 is around 100-200%, but it can vary depending on the specific device and operating conditions. Consult the datasheet for more information.
-
The 6N139 is not suitable for high-frequency applications above 1 MHz due to its limited bandwidth. For high-frequency applications, consider using a faster optocoupler like the 6N137 or 6N138.
-
The LED current in the 6N139 should be limited to the recommended maximum value (typically 10-20 mA) to prevent overheating and ensure reliable operation. Use a current-limiting resistor or a dedicated LED driver to control the LED current.