Part Details for 6N139 by Broadcom Limited
Results Overview of 6N139 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139 Information
6N139 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-6N139-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8-DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1952 In Stock |
|
$1.1253 / $2.6600 | Buy Now |
DISTI #
6N139
|
Avnet Americas | Optocoupler 1-CH DC-OUT 3750Vrms 8-Pin DIP Tube - Rail/Tube (Alt: 6N139) RoHS: Not Compliant Min Qty: 3700 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7968 / $0.8462 | Buy Now |
DISTI #
630-6N139
|
Mouser Electronics | High Speed Optocouplers 100 KBd 2500Vrms RoHS: Not Compliant | 3009 |
|
$1.0200 / $2.6600 | Buy Now |
DISTI #
6N139
|
EBV Elektronik | Optocoupler 1CH DCOUT 3750Vrms 8Pin DIP Tube (Alt: 6N139) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2109 |
|
RFQ |
Part Details for 6N139
6N139 CAD Models
6N139 Part Data Attributes
|
6N139
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N139
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N139
This table gives cross-reference parts and alternative options found for 6N139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139-300E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139 vs 6N139-300E |
6N139-360E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139 vs 6N139-360E |
6N139-000E | Broadcom Limited | $0.6284 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | 6N139 vs 6N139-000E |
6N139-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | 6N139 vs 6N139-060E |
6N139-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139 vs 6N139-500E |
6N139 Frequently Asked Questions (FAQ)
-
The 6N139 can operate from -40°C to 100°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the anode of the LED to a positive voltage source through a current-limiting resistor, and connect the cathode to ground. The recommended forward current is 10mA.
-
The typical response time of the 6N139 is around 10μs, making it suitable for high-speed applications.
-
Yes, the 6N139 can withstand high voltages up to 5300Vrms, making it suitable for applications requiring electrical isolation.
-
To prevent damage, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or bending the leads.