Part Details for 6N139-X017T by Vishay Intertechnologies
Results Overview of 6N139-X017T by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139-X017T Information
6N139-X017T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139-X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9797
|
Newark | Darlington-Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay 6N139-X017T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.7870 | Buy Now |
DISTI #
6N139-X017T
|
Avnet Americas | SMD-8 OPTOCPLR 100KBD CTR>500% VDE -e3 - Tape and Reel (Alt: 6N139-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7223 | Buy Now |
DISTI #
782-6N139-X017T
|
Mouser Electronics | High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% RoHS: Compliant | 874 |
|
$0.7150 / $1.8700 | Buy Now |
DISTI #
6N139-X017T
|
TTI | High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8100 | Buy Now |
DISTI #
6N139-X017T
|
IBS Electronics | OPTOCOUPLER DC-IN 1-CH DARLINGTON WITH BASE DC-OUT 8-PIN PDIP SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.4875 / $0.5135 | Buy Now |
|
Cytech Systems Limited | OPTOISO 5.3KV DARL W/BASE 8SMD | 250 |
|
RFQ | |
DISTI #
6N139-X017T
|
EBV Elektronik | SMD8 OPTOCPLR 100KBD CTR500 VDE e3 (Alt: 6N139-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 488 |
|
RFQ |
Part Details for 6N139-X017T
6N139-X017T CAD Models
6N139-X017T Part Data Attributes
|
6N139-X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N139-X017T
Vishay Intertechnologies
IC Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
Alternate Parts for 6N139-X017T
This table gives cross-reference parts and alternative options found for 6N139-X017T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139-X017T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139S | Everlight Electronics Co Ltd | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139-X017T vs 6N139S |
6N139-X007 | Siemens | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | 6N139-X017T vs 6N139-X007 |
6N139-X007T | Vishay Semiconductors | Check for Price | Optocoupler - IC Output, DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5.3KV ISOLATION,SO | 6N139-X017T vs 6N139-X007T |
6N139-X017T | Vishay Semiconductors | Check for Price | 6N138, 6N139 - High Speed Optocoupler, 100 kBd, Low Input Current, Photodiode Darlington Output | 6N139-X017T vs 6N139-X017T |
6N139S-V | Everlight Electronics Co Ltd | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139-X017T vs 6N139S-V |
6N139-X007 | Vishay Semiconductors | Check for Price | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD | 6N139-X017T vs 6N139-X007 |
6N139-X017T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N139-X017T is -40°C to 100°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related characteristics.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 260°C to prevent damage to the device. It's also crucial to handle the device by the body and avoid touching the leads or pins to prevent electrostatic discharge (ESD) damage.
-
The 6N139-X017T has a maximum isolation voltage of 5000 Vrms, making it suitable for high-voltage applications. However, it's essential to ensure that the device is used within its specified voltage ratings and that proper safety precautions are taken to prevent electrical shock or other hazards.
-
The input resistor value depends on the specific application and the required current transfer ratio (CTR). A higher input resistor value will result in a lower CTR, while a lower input resistor value will result in a higher CTR. Consult the datasheet for recommended input resistor values and CTR characteristics.
-
The 6N139-X017T has a bandwidth of up to 10 MHz, making it suitable for high-frequency applications. However, the device's performance may degrade at very high frequencies, and the user should consult the datasheet for specific frequency-related characteristics.