Part Details for 6N139-X001 by Vishay Intertechnologies
Results Overview of 6N139-X001 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139-X001 Information
6N139-X001 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N139-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9794
|
Newark | Optocoupler Transistor Output, 8Pin Sngl 400% Ctr-E3 |Vishay 6N139-X001 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7200 | Buy Now |
DISTI #
6N139-X001
|
Avnet Americas | DIP-8 OPTOCPLR 100KBD CTR>500% VDE -e3 - Tape and Reel (Alt: 6N139-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5779 / $0.5987 | Buy Now |
DISTI #
782-6N139-X001
|
Mouser Electronics | High Speed Optocouplers 100kbd High-Speed Trans Out CTR>300% RoHS: Compliant | 0 |
|
$0.6590 / $1.8700 | Order Now |
|
Cytech Systems Limited | OPTOISO 5.3KV DARL W/BASE 8SMD | 500 |
|
RFQ |
Part Details for 6N139-X001
6N139-X001 CAD Models
6N139-X001 Part Data Attributes
|
6N139-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N139-X001
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N139-X001
This table gives cross-reference parts and alternative options found for 6N139-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139-X001 | Vishay Semiconductors | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 0.1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | 6N139-X001 vs 6N139-X001 |