Part Details for 6N139-000E by Broadcom Limited
Results Overview of 6N139-000E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N139-000E Information
6N139-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for 6N139-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K7923
|
Newark | Optocoupler, Darlington, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:18V, Product Range:-Rohs Compliant: Yes |Broadcom 6N139-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$0.5560 / $0.7570 | Buy Now |
DISTI #
516-1601-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8-DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9473 In Stock |
|
$0.5869 / $1.5700 | Buy Now |
DISTI #
6N139-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N139-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1730 |
|
$0.4128 / $0.4375 | Buy Now |
DISTI #
630-6N139-000E
|
Mouser Electronics | High Speed Optocouplers 100 KBd 2500Vrms RoHS: Compliant | 2036 |
|
$0.5720 / $1.5700 | Buy Now |
DISTI #
6N139-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, 3.75kV, DIP8, 10kV/μs Min Qty: 1 | 199 |
|
$0.8800 / $1.3400 | Buy Now |
|
Cytech Systems Limited | OPTOISO 3.75KV DARL W/BASE 8DIP | 3400 |
|
RFQ | |
DISTI #
6N139-000E
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 8Pin PDIP Tube (Alt: 6N139-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 11591 |
|
RFQ |
Part Details for 6N139-000E
6N139-000E CAD Models
6N139-000E Part Data Attributes
|
6N139-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N139-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N139-000E
This table gives cross-reference parts and alternative options found for 6N139-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N139-300E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139-000E vs 6N139-300E |
6N139-360E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139-000E vs 6N139-360E |
6N139-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | 6N139-000E vs 6N139-060E |
6N139-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N139-000E vs 6N139-500E |
6N139-300E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | 6N139-000E vs 6N139-300E |
6N139-000E Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the input and output circuits separate, use a ground plane, and minimize the loop area of the signal traces to reduce EMI. Additionally, it's recommended to use a shielded cable for the input signal and to keep the optocoupler away from high-frequency components.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the optocoupler, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 125°C. Additionally, consider using a heat sink or thermal interface material to reduce the thermal resistance.
-
The 6N139-000E is suitable for input signal frequencies up to 1 MHz. However, the optocoupler's bandwidth can be affected by the input signal amplitude, rise time, and output load. For high-frequency applications, it's recommended to consult the datasheet and application notes for specific guidance.
-
The 6N139-000E has a maximum input voltage rating of 5.5 V. For high-voltage applications, it's recommended to use a voltage divider or a voltage regulator to step down the input voltage to within the optocoupler's rating. Additionally, ensure that the input voltage does not exceed the maximum rating to prevent damage to the device.
-
To troubleshoot issues with the 6N139-000E, start by verifying the input signal amplitude, frequency, and rise time. Check the output load and ensure it's within the recommended range. Use an oscilloscope to verify the input and output waveforms. If the issue persists, consult the datasheet and application notes for specific troubleshooting guidance.