Part Details for 6N136VSM by Isocom Components
Results Overview of 6N136VSM by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136VSM Information
6N136VSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-6N136VSM-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4127 | Buy Now |
DISTI #
87059261
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 10000 |
|
$0.3450 | Buy Now |
|
NAC | 8 Pin High Speed Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
Part Details for 6N136VSM
6N136VSM CAD Models
6N136VSM Part Data Attributes
|
6N136VSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N136VSM
Isocom Components
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-7 ns | |
Surface Mount | YES | |
Terminal Finish | TIN |