Part Details for 6N136VM by onsemi
Results Overview of 6N136VM by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136VM Information
6N136VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5702
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi 6N136VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.2600 | Buy Now |
DISTI #
2832-6N136VM-488-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-DIP Min Qty: 1000 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.8700 | Buy Now |
DISTI #
6N136VM-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-DIP Min Qty: 1000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0749 | Buy Now |
DISTI #
6N136VM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Bulk - Rail/Tube (Alt: 6N136VM) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8000 Partner Stock |
|
$0.9475 / $0.9731 | Buy Now |
DISTI #
6N136VM
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Bulk - Rail/Tube (Alt: 6N136VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9475 / $0.9673 | Buy Now |
DISTI #
512-6N136VM
|
Mouser Electronics | High Speed Optocouplers 8PW 1MB TR DIP VDE RoHS: Compliant | 1302 |
|
$0.9870 / $2.6500 | Buy Now |
|
Onlinecomponents.com | High Speed Transistor Optocouplers RoHS: Compliant |
284 Partner Stock |
|
$1.0400 / $1.5900 | Buy Now |
|
Flip Electronics | Stock, ship today | 8000 |
|
RFQ | |
|
Master Electronics | High Speed Transistor Optocouplers RoHS: Compliant |
284 Partner Stock |
|
$1.0400 / $1.5900 | Buy Now |
Part Details for 6N136VM
6N136VM CAD Models
6N136VM Part Data Attributes
|
6N136VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136VM
onsemi
High Speed Transistor Optocouplers, PDIP-8, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for 6N136VM
This table gives cross-reference parts and alternative options found for 6N136VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N135M | Fairchild Semiconductor Corporation | Check for Price | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | 6N136VM vs 6N135M |
6N136M | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8 | 6N136VM vs 6N136M |
6N135VM | Fairchild Semiconductor Corporation | Check for Price | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | 6N136VM vs 6N135VM |
6N135M | onsemi | $0.6694 | High Speed Transistor Optocouplers, PDIP-8, 1000-TUBE | 6N136VM vs 6N135M |
6N135M | Everlight Electronics Co Ltd | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | 6N136VM vs 6N135M |
6N136M | onsemi | $0.5883 | High Speed Transistor Optocouplers, PDIP-8, 1000-TUBE | 6N136VM vs 6N136M |
6N135VM | onsemi | $1.0135 | High Speed Transistor Optocouplers, PDIP-8, 1000-TUBE | 6N136VM vs 6N135VM |
6N136VM Frequently Asked Questions (FAQ)
-
A good PCB layout for the 6N136VM should ensure that the input and output circuits are separated as much as possible to minimize electromagnetic interference (EMI). The optocoupler should be placed close to the input circuit, and the output circuit should be routed away from the input circuit. Additionally, a ground plane should be used to reduce noise and EMI.
-
The choice of resistor values for the 6N136VM depends on the specific application and the required current transfer ratio (CTR). A general rule of thumb is to choose a resistor value that limits the input current to around 10-20 mA. The output resistor value should be chosen based on the required output voltage and current. It's also important to consider the power rating of the resistors and ensure they can handle the maximum expected current.
-
The 6N136VM has an operating temperature range of -40°C to 100°C. However, the device's performance may degrade at higher temperatures, and the CTR may decrease. It's recommended to derate the device's performance at higher temperatures and ensure proper heat sinking if the device is expected to operate at high temperatures for extended periods.
-
The 6N136VM has a maximum isolation voltage of 5 kVrms, which makes it suitable for many high-voltage applications. However, it's essential to ensure that the device is used within its specified voltage ratings and that proper safety precautions are taken to prevent electrical shock or other hazards.
-
To ensure the reliability of the 6N136VM in a high-reliability application, it's essential to follow proper design and manufacturing practices. This includes using a robust PCB design, ensuring proper component selection and derating, and following recommended soldering and assembly procedures. Additionally, it's recommended to perform thorough testing and validation of the device in the specific application.