Part Details for 6N136TVM by Fairchild Semiconductor Corporation
Results Overview of 6N136TVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136TVM Information
6N136TVM by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 322 |
|
RFQ |
Part Details for 6N136TVM
6N136TVM CAD Models
6N136TVM Part Data Attributes
|
6N136TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136TVM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N136TVM
This table gives cross-reference parts and alternative options found for 6N136TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136TVM | onsemi | Check for Price | High Speed Transistor Optocouplers, PDIP-8, 1000-BLKBG | 6N136TVM vs 6N136TVM |
6N136TVM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N136TVM is -40°C to 100°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the datasheet's thermal derating curves.
-
The maximum allowable isolation voltage between the input and output of the 6N136TVM is 5 kVrms.
-
The 6N136TVM is not suitable for high-frequency applications above 1 MHz due to its limited bandwidth. For high-frequency applications, consider using a faster optocoupler like the 6N137 or 6N138.
-
The input resistor value depends on the input voltage and current requirements. A general rule of thumb is to choose a resistor value that limits the input current to 10-20 mA. Consult the datasheet's application notes for more information.