Part Details for 6N136TSVM by onsemi
Results Overview of 6N136TSVM by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136TSVM Information
6N136TSVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136TSVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0925
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi 6N136TSVM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 / $0.9420 | Buy Now |
DISTI #
6N136TSVM-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1590 In Stock |
|
$0.7952 / $2.0300 | Buy Now |
DISTI #
6N136TSVM
|
Avnet Americas | - Bulk (Alt: 6N136TSVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 28000 Factory Stock |
|
$0.6845 / $0.6987 | Buy Now |
DISTI #
512-6N136TSVM
|
Mouser Electronics | High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER RoHS: Compliant | 2000 |
|
$0.7600 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP SMD Bag RoHS: Compliant | 0 |
|
$0.7780 / $1.1340 | Buy Now |
DISTI #
6N136TSVM
|
Avnet Silica | (Alt: 6N136TSVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 6N136TSVM
6N136TSVM CAD Models
6N136TSVM Part Data Attributes
|
6N136TSVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136TSVM
onsemi
High Speed Transistor Optocouplers, PDIP-8 GW, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
6N136TSVM Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 6N136TSVM involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the distance between the optocoupler and the associated components.
-
To ensure reliable operation of the 6N136TSVM in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet, and to ensure good thermal management of the PCB.
-
The maximum allowable voltage across the input pins of the 6N136TSVM is 5.5V, exceeding which may cause damage to the device.
-
The 6N136TSVM is not suitable for high-frequency applications due to its limited bandwidth (typically around 10 kHz). For high-frequency applications, consider using a high-speed optocoupler like the FODM8071 or the ACPL-332J.
-
To handle ESD protection for the 6N136TSVM, it is recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output lines, and to follow proper PCB design and handling practices to minimize the risk of ESD damage.