Part Details for 6N136TSR2VM by onsemi
Results Overview of 6N136TSR2VM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136TSR2VM Information
6N136TSR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136TSR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0924
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi 6N136TSR2VM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 / $1.0800 | Buy Now |
DISTI #
6N136TSR2VMCT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.8241 / $2.4100 | Buy Now |
DISTI #
6N136TSR2VM
|
Avnet Americas | - Tape and Reel (Alt: 6N136TSR2VM) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-6N136TSR2VM
|
Mouser Electronics | High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
85955414
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP SMD T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 2001 | Americas - 293 |
|
$1.3625 | Buy Now |
|
Rochester Electronics | High Speed Transistor Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 293 |
|
$0.6746 / $1.0900 | Buy Now |
DISTI #
6N136TSR2VM
|
Avnet Silica | (Alt: 6N136TSR2VM) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N136TSR2VM
|
EBV Elektronik | (Alt: 6N136TSR2VM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136TSR2VM
6N136TSR2VM CAD Models
6N136TSR2VM Part Data Attributes
|
6N136TSR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136TSR2VM
onsemi
High Speed Transistor Optocouplers, PDIP-8 GW, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
6N136TSR2VM Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 6N136TSR2VM involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the distance between the optocoupler and the associated components.
-
To ensure reliable operation of the 6N136TSR2VM in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet, and to ensure good thermal management through proper heat sinking and airflow.
-
The maximum allowable voltage across the input pins of the 6N136TSR2VM is 5.5V, exceeding which can cause damage to the device. It is recommended to use a voltage limiter or a resistor divider network to ensure that the input voltage remains within the specified range.
-
The 6N136TSR2VM is not suitable for high-frequency applications due to its limited bandwidth (typically around 10 kHz). For high-frequency applications, it is recommended to use a high-speed optocoupler such as the FODM8071 or the ACPL-064L.
-
To troubleshoot issues with the 6N136TSR2VM, it is recommended to check the input and output voltage levels, ensure proper connection and orientation of the device, and verify that the device is not overheating. Additionally, checking the datasheet and application notes can provide valuable insights into potential issues and solutions.