Part Details for 6N136S by North American Philips Discrete Products Div
Results Overview of 6N136S by North American Philips Discrete Products Div
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136S Information
6N136S by North American Philips Discrete Products Div is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 73 |
|
RFQ |
Part Details for 6N136S
6N136S CAD Models
6N136S Part Data Attributes
|
6N136S
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
6N136S
North American Philips Discrete Products Div
Transistor Output Optocoupler, 1-Element, 4400V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 19% | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 4400 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |