Part Details for 6N136M by Fairchild Semiconductor Corporation
Results Overview of 6N136M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136M Information
6N136M by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | OPTOISO 5KV TRANS W/BASE 8DIP | 53600 |
|
$0.5957 / $0.7692 | Buy Now |
Part Details for 6N136M
6N136M CAD Models
6N136M Part Data Attributes
|
6N136M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136M
Fairchild Semiconductor Corporation
High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N136M
This table gives cross-reference parts and alternative options found for 6N136M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N135M | Everlight Electronics Co Ltd | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | 6N136M vs 6N135M |
6N136M | Lite-On Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8 | 6N136M vs 6N136M |
6N136VM | onsemi | $1.5100 | High Speed Transistor Optocouplers, PDIP-8, 1000-TUBE | 6N136M vs 6N136VM |
6N136M Frequently Asked Questions (FAQ)
-
The 6N136M can operate safely between -40°C to 100°C, but the optimal operating temperature range is between 0°C to 70°C for reliable performance.
-
To ensure proper biasing, connect the anode of the LED to a voltage source through a current-limiting resistor, and connect the cathode to ground. The recommended forward current is between 1-10mA.
-
The 6N136M has a maximum isolation voltage rating of 5000Vrms, making it suitable for applications requiring high isolation between the input and output circuits.
-
While the 6N136M can handle high-frequency signals, its bandwidth is limited to around 10kHz. For higher-frequency applications, consider using a faster optocoupler like the 6N137M or 6N138M.
-
Choose a current-limiting resistor that limits the forward current to the recommended range (1-10mA). Use the formula R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage drop, and If is the desired forward current.