Part Details for 6N136-X019T by Vishay Intertechnologies
Results Overview of 6N136-X019T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136-X019T Information
6N136-X019T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136-X019T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4055
|
Newark | Smd-8 Cplr Ctr>19% 1Mdb Vde |Vishay 6N136-X019T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.6740 | Buy Now |
DISTI #
6N136-X019T
|
Avnet Americas | SMD-8 CPLR CTR>19% 1Mdb VDE -e3 - Tape and Reel (Alt: 6N136-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5962 / $0.6605 | Buy Now |
DISTI #
6N136-X019T
|
EBV Elektronik | SMD8 CPLR CTR19 1Mdb VDE e3 (Alt: 6N136-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136-X019T
6N136-X019T CAD Models
6N136-X019T Part Data Attributes
|
6N136-X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N136-X019T
Vishay Intertechnologies
IC Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 15% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
6N136-X019T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N136-X019T is -40°C to 100°C, although it can withstand storage temperatures from -40°C to 150°C.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper PCB design and layout guidelines, provide adequate heat sinking, and consider derating the device's current and voltage ratings according to the datasheet.
-
The maximum allowable voltage for the 6N136-X019T's input diode is 5.5V, although it's recommended to operate within the specified voltage range of 3.5V to 5.5V for reliable operation.
-
The 6N136-X019T is suitable for applications up to 1 MHz, but its performance may degrade at higher frequencies due to internal capacitance and inductance. For high-frequency applications, consider using a faster optocoupler or a different device altogether.
-
The 6N136-X019T has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. Use ESD-safe materials, handle the device by the body or pins, and avoid touching the pins or leads.