Part Details for 6N136-X009T by Vishay Intertechnologies
Results Overview of 6N136-X009T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136-X009T Information
6N136-X009T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136-X009T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9789
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay 6N136-X009T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 / $0.7250 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 538 |
|
$0.5200 / $2.0000 | Buy Now | |
DISTI #
6N136-X009T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, 1Mbps, SMD8 Min Qty: 1 | 0 |
|
$0.3980 / $0.8210 | RFQ |
|
Cytech Systems Limited | OPTOISO 5.3KV TRANS W/BASE 8SMD | 250 |
|
RFQ | |
DISTI #
6N136-X009T
|
EBV Elektronik | SMD8 CPLR CTR19 1Mdb e3 (Alt: 6N136-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136-X009T
6N136-X009T CAD Models
6N136-X009T Part Data Attributes
|
6N136-X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N136-X009T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
Alternate Parts for 6N136-X009T
This table gives cross-reference parts and alternative options found for 6N136-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136-X009T | Vishay Semiconductors | Check for Price | Logic IC Output Optocoupler | 6N136-X009T vs 6N136-X009T |
6N136-X009T | Infineon Technologies AG | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | 6N136-X009T vs 6N136-X009T |
6N136-X009T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N136-X009T is -40°C to 100°C, although it can withstand storage temperatures from -40°C to 150°C.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper PCB design and layout guidelines, provide adequate heat sinking, and consider derating the device's current and voltage ratings according to the datasheet.
-
The maximum allowable voltage for the 6N136-X009T's input LED is 5.5V, although the recommended operating voltage is 1.2V to 1.4V for optimal performance.
-
While the 6N136-X009T is not specifically designed for high-frequency applications, it can be used up to 1 MHz with some limitations. However, it's essential to consider the device's bandwidth, rise time, and fall time when designing high-frequency circuits.
-
To choose the correct current limiting resistor, calculate the resistor value based on the input voltage, LED forward voltage, and desired current using Ohm's law and the datasheet's recommended operating conditions.