Part Details for 6N136-560E by Broadcom Limited
Results Overview of 6N136-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136-560E Information
6N136-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136-560E-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7134 | Buy Now |
DISTI #
6N136-560E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N136-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.6189 / $0.6285 | RFQ |
DISTI #
630-6N136-560E
|
Mouser Electronics | High Speed Optocouplers 1 Mb/s 5000Vrms T/R+IEC+LF RoHS: Compliant | 0 |
|
$0.7030 / $0.7130 | Order Now |
DISTI #
6N136-560E
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 8Pin PDIP SMD TR (Alt: 6N136-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for 6N136-560E
6N136-560E CAD Models
6N136-560E Part Data Attributes
|
6N136-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for 6N136-560E
This table gives cross-reference parts and alternative options found for 6N136-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136-560 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | 6N136-560E vs 6N136-560 |
6N136-560E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N136-560E is -40°C to 100°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the datasheet's thermal derating curves.
-
The maximum allowable voltage for the 6N136-560E's input and output pins is 5.5V, with a maximum transient voltage of 6.5V for a duration of less than 100ms.
-
To handle ESD protection for the 6N136-560E, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The recommended storage temperature range for the 6N136-560E is -40°C to 30°C, with a relative humidity of 60% or less.