Part Details for 6N136-500E by Agilent Technologies Inc
Results Overview of 6N136-500E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136-500E Information
6N136-500E by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for 6N136-500E
6N136-500E CAD Models
6N136-500E Part Data Attributes
|
6N136-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
6N136-500E
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Surface Mount | YES |
Alternate Parts for 6N136-500E
This table gives cross-reference parts and alternative options found for 6N136-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | 6N136-500E vs 6N136-500E |