Part Details for 6N136-300E by Broadcom Limited
Results Overview of 6N136-300E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136-300E Information
6N136-300E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6503300ERGERQ1 | Texas Instruments | Automotive 18V 1.5A PMIC with three buck converters and one LDO regulator for camera modules 24-VQFN -40 to 125 | |
CC3300ENJARSBR | Texas Instruments | SimpleLink™ Wi-Fi 6 companion IC 40-WQFN -40 to 105 |
Price & Stock for 6N136-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1598-5-ND
|
DigiKey | OPTOISO 3.75KV TRAN W/BASE 8-DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1394 In Stock |
|
$0.6643 / $1.7500 | Buy Now |
DISTI #
6N136-300E
|
Avnet Americas | Optocoupler, Transistor Output, 1 Channel, SMD, 8 Pins, 25 mA, 3.75 kV, 19 % - Rail/Tube (Alt: 6N136-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 6359 |
|
$0.5827 / $0.5949 | Buy Now |
DISTI #
630-6N136-300E
|
Mouser Electronics | High Speed Optocouplers 1 Mb/s 3750Vrms RoHS: Compliant | 4125 |
|
$0.6550 / $1.7500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
6N136-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, 1Mbps Min Qty: 1 | 375 |
|
$0.5630 / $0.8340 | Buy Now |
DISTI #
6N136-300E
|
EBV Elektronik | Optocoupler Transistor Output 1 Channel SMD 8 Pins 25 mA 375 kV 19 (Alt: 6N136-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 750 |
|
Buy Now |
Part Details for 6N136-300E
6N136-300E CAD Models
6N136-300E Part Data Attributes
|
6N136-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
6N136-300E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N136-300E is -40°C to 100°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the datasheet's thermal derating curves.
-
The maximum allowable voltage for the 6N136-300E's input diode is 5V, but it's recommended to keep it below 4.5V for reliable operation.
-
While the 6N136-300E is suitable for high-frequency applications, its bandwidth is limited to around 10 kHz. For higher frequencies, consider using a different optocoupler model.
-
To minimize EMI, use proper PCB layout techniques, such as separating the input and output circuits, using shielding, and keeping the optocoupler away from noise sources.