Part Details for 6N136-020E by Broadcom Limited
Results Overview of 6N136-020E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136-020E Information
6N136-020E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH16E-G | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor | |
MC68020EH33E | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor |
Price & Stock for 6N136-020E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136-020E-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8-DIP Min Qty: 5350 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6866 | Buy Now |
DISTI #
6N136-020E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N136-020E) RoHS: Compliant Min Qty: 6250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5587 / $0.5704 | Buy Now |
DISTI #
630-6N136-020E
|
Mouser Electronics | High Speed Optocouplers 1 Mb/s 5000Vrms RoHS: Compliant | 4684 |
|
$0.6220 / $1.8700 | Buy Now |
DISTI #
6N136-020E
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 8Pin PDIP Tube (Alt: 6N136-020E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 700 |
|
Buy Now |
Part Details for 6N136-020E
6N136-020E CAD Models
6N136-020E Part Data Attributes
|
6N136-020E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136-020E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N136-020E
This table gives cross-reference parts and alternative options found for 6N136-020E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-020E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136-020E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, | 6N136-020E vs 6N136-020E |
6N136-020E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N136-020E is -40°C to 100°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the datasheet's thermal derating curves.
-
The maximum allowable voltage for the 6N136-020E's input pins is 5V, and for the output pins, it is 30V.
-
The correct resistor values for the 6N136-020E's input and output stages can be determined using the datasheet's recommended resistor values and the specific application's requirements.
-
The typical propagation delay time for the 6N136-020E is around 10-20 μs, depending on the specific application and operating conditions.