Part Details for 6N135-X017T by Vishay Semiconductors
Results Overview of 6N135-X017T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N135-X017T Information
6N135-X017T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N135-X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N135-X017TCT-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 8-SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2069 In Stock |
|
$0.6123 / $1.6300 | Buy Now |
Part Details for 6N135-X017T
6N135-X017T CAD Models
6N135-X017T Part Data Attributes
|
6N135-X017T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
6N135-X017T
Vishay Semiconductors
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
6N135-X017T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 6N135-X017T is -40°C to 100°C, although it can withstand storage temperatures from -40°C to 150°C.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper PCB design and layout guidelines, provide adequate heat sinking, and consider derating the device's current and voltage ratings according to the datasheet.
-
The maximum allowable voltage for the 6N135-X017T's input diode is 5.5V, although it's recommended to operate within the specified voltage range of 3.5V to 5.5V for reliable operation.
-
While the 6N135-X017T is suitable for high-frequency applications, its bandwidth is limited to around 10 kHz. For higher-frequency applications, consider using a faster optocoupler or a different type of isolation device.
-
To handle ESD protection for the 6N135-X017T, follow proper handling and storage procedures, use ESD-protective packaging and materials, and consider adding external ESD protection devices or circuits to the PCB design.