Part Details for 6N135-CUT TAPE by Isocom Components
Results Overview of 6N135-CUT TAPE by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N135-CUT TAPE Information
6N135-CUT TAPE by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HDC3021DEHR | Texas Instruments | 0.5% RH digital humidity sensor with removable tape cover 8-WSON -40 to 125 | |
HDC2021DEBR | Texas Instruments | 2% RH ultra-low-power digital relative humidity sensor, tape cover 6-WSON -40 to 125 |
Price & Stock for 6N135-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Utmel Electronic | 0 |
|
RFQ |