Part Details for 6MBP300RA060 by Fuji Electric Co Ltd
Results Overview of 6MBP300RA060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6MBP300RA060 Information
6MBP300RA060 by Fuji Electric Co Ltd is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for 6MBP300RA060
6MBP300RA060 CAD Models
6MBP300RA060 Part Data Attributes
|
6MBP300RA060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBP300RA060
Fuji Electric Co Ltd
AC Motor Controller, 600A, Hybrid,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-08-18 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 600 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 6MBP300RA060
This table gives cross-reference parts and alternative options found for 6MBP300RA060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBP300RA060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6MBP25RU2A120 | Fuji Electric Co Ltd | Check for Price | AC Motor Controller, 50A, Hybrid, | 6MBP300RA060 vs 6MBP25RU2A120 |
6MBP200RA060 | Fuji Electric Co Ltd | Check for Price | AC Motor Controller, 400A, Hybrid, | 6MBP300RA060 vs 6MBP200RA060 |