Part Details for 6HM1-1 by Honeywell Sensing and Control
Results Overview of 6HM1-1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6HM1-1 Information
6HM1-1 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 6HM1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2038
|
Newark | Microswitch Integral Lever Spdt 4A 115V, Microswitch Type:Subminiature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:4A, Contact Voltage Dc Nom:28Vdc Rohs Compliant: No |Honeywell 6HM1-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,090.7300 | Buy Now |
DISTI #
480-4306-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 28V Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.1030 | Buy Now |
DISTI #
785-6HM1-1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 4A 28Vdc Integral Lever RoHS: Not Compliant | 0 |
|
$1,590.5900 | Order Now |
DISTI #
70119809
|
RS | Basic Switch, SEALD, SPDT, 4A, LEADWIRE Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 10 |
|
$1,733.7400 | Buy Now |
DISTI #
87992817
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 115VAC 28VDC 1.95N Screw Mount Wire Lead Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 21 |
|
$828.3177 / $847.1294 | Buy Now |
DISTI #
6HM1-1
|
TTI | Basic / Snap Action Switches SPDT 4A 28Vdc Integral Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$940.6200 / $1,052.9800 | Buy Now |
DISTI #
6HM1-1
|
FDH Electronics | Switches Min Qty: 1 | 29 |
|
$594.1860 / $924.2890 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage) with 10 mm [.390 in] Lead Wire Sleeve, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing RoHS: Compliant |
21 In Stock |
|
$704.0700 / $720.0600 | Buy Now |
|
Neutron USA | Basic / Snap Action Switches SPDT 4A 28Vdc Integral Lever | 50 |
|
$1,999.9300 | Buy Now |
Part Details for 6HM1-1
6HM1-1 CAD Models
6HM1-1 Part Data Attributes
|
6HM1-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
6HM1-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.84 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 20.04 mm | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Pre-Travel-Max | 0.76 mm | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
6HM1-1 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 6HM1-1 is with the sensor axis vertical and the connector down. This orientation helps to prevent moisture from entering the sensor.
-
To minimize EMI/RFI interference, use shielded cables, keep the sensor away from high-frequency sources, and use a low-pass filter or a ferrite bead on the signal lines.
-
Use twisted, shielded cables with a minimum of 20 AWG wire size. Terminate the wires with a secure, solderless connector, and ensure proper grounding to prevent noise and interference.
-
The 6HM1-1 is factory-calibrated, but you can perform a zero-adjustment procedure to optimize the sensor's performance. Refer to the datasheet or contact Honeywell support for calibration instructions.
-
The 6HM1-1 operates within a temperature range of -40°C to 125°C (-40°F to 257°F). However, the sensor's accuracy and performance may degrade outside the recommended operating range of -20°C to 85°C (-4°F to 185°F).