Part Details for 6H07C by Eaton Bussmann
Results Overview of 6H07C by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6H07C Information
6H07C by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 6H07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2236
|
Newark | 6A 600V Canadian Fuse |Eaton Bussmann 6H07C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4100 / $97.3900 | Buy Now |
DISTI #
6H07C-ND
|
DigiKey | FUSE CARTRIDGE 6A 600VAC/250VDC Min Qty: 20 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5910 | Buy Now |
DISTI #
71390407
|
RS | Fuse, 6A 600V CANADIAN FUSE Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 33 |
|
$71.1500 / $88.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.2100 / $92.1400 | Buy Now |
DISTI #
000000000002489599
|
Sager | Specialty Fuses 6A CANADIAN FUSE Min Qty: 20 | 0 |
|
$63.7400 / $65.7900 | Buy Now |