Part Details for 6FC53-78/TABS-XLN1 by Carling Technologies
Results Overview of 6FC53-78/TABS-XLN1 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6FC53-78/TABS-XLN1 Information
6FC53-78/TABS-XLN1 by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 6FC53-78/TABS-XLN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001378982
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 6FC53-78/TABS-XLN1
6FC53-78/TABS-XLN1 CAD Models
6FC53-78/TABS-XLN1 Part Data Attributes
|
6FC53-78/TABS-XLN1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6FC53-78/TABS-XLN1
Carling Technologies
Toggle Switch, SPDT, Momentary, Toggle Bat Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 6FC53-78/TABS-XLN1
This table gives cross-reference parts and alternative options found for 6FC53-78/TABS-XLN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FC53-78/TABS-XLN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6FC53-73/POLY | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC53-73/POLY |
6FC54-78-XAD1 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC54-78-XAD1 |
6FC54-78-XHP1 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC54-78-XHP1 |
6FC54-73XLM4 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC54-73XLM4 |
6FC53-78/TABS-XP | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC53-78/TABS-XP |
6FC53-73/TABS-XLN5 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC53-73/TABS-XLN5 |
6FC53-78-XCE1 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC53-78-XCE1 |
6FC54-78-XCR2 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC54-78-XCR2 |
6FC54-78-XP | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC54-78-XP |
6FC54-78-XAU1 | Carling Technologies | Check for Price | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | 6FC53-78/TABS-XLN1 vs 6FC54-78-XAU1 |