Part Details for 6A24-P30-I5-C by Advanced Energy Industries Inc
Results Overview of 6A24-P30-I5-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6A24-P30-I5-C Information
6A24-P30-I5-C by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A24221T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Vertical SMT,2x12Pin,15u\\ Gold,NY9T,With Latch,WhiteE,With CAP | |
G846A24211TEU | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch STR Surfacemount, 2x12Pin, G/F, NY9T, T&R W/CAP, W/POST, Color-Natural | |
G846A24231T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,V/T SMT,2x12PIN,30U GOLD,NY9T,T&R W/CAP,LATCH TYPE, HALOGEN FREE |
Price & Stock for 6A24-P30-I5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A24-P30-I5-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$890.1133 | Buy Now |
DISTI #
6A24-P30-I5-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-P30-I5-C) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$885.7230 / $964.9340 | Buy Now |
DISTI #
324-6A24-P30-I5-C
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +6000V DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Aluminum Case RoHS: Compliant | 0 |
|
$1,036.2600 / $1,054.4700 | Order Now |
Part Details for 6A24-P30-I5-C
6A24-P30-I5-C CAD Models
6A24-P30-I5-C Part Data Attributes
|
6A24-P30-I5-C
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
6A24-P30-I5-C
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |