Part Details for 6A24-N20-I5-F-C by UltraVolt Inc
Results Overview of 6A24-N20-I5-F-C by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6A24-N20-I5-F-C Information
6A24-N20-I5-F-C by UltraVolt Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS546A24ARVFR | Texas Instruments | 2.95-V to 18-V, stackable 10-A synchronous SWIFT™ buck converter with pin-strapping and PMBus 40-LQFN-CLIP -40 to 150 | |
TPS546A24AEVM-1PH | Texas Instruments | 2.95-V to 18-V, 10-A synchronous buck evaluation module | |
TPS546A24SRVFR | Texas Instruments | 2.95-V to 16-V stackable 10-A synchronous SWIFT™ step-down PMBus converter with extended security 40-LQFN-CLIP -40 to 150 |
Price & Stock for 6A24-N20-I5-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006116925
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -6000V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Ripple reduction filter, Aluminum Case Min Qty: 1 | 0 |
|
$1,152.5900 / $1,218.4500 | Buy Now |